18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020118K7FKED

DigiKey Part Number
541-18.7KAABTR-ND - Tape & Reel (TR)
541-18.7KAABCT-ND - Cut Tape (CT)
541-18.7KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020118K7FKED
Description
RES SMD 18.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020118K7FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 046
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R1,88200R18,82
25R1,48560R37,14
50R1,26700R63,35
100R1,09560R109,56
250R0,92084R230,21
500R0,82070R410,35
1 000R0,74139R741,39
5 000R0,61456R3 072,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,55579R5 557,90
20 000R0,52751R10 550,20
30 000R0,51372R15 411,60
50 000R0,49878R24 939,00
70 000R0,49022R34 315,40
100 000R0,48212R48 212,00
Manufacturers Standard Package