14.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020114R7FNED

DigiKey Part Number
541-CRCW020114R7FNEDTR-ND - Tape & Reel (TR)
541-CRCW020114R7FNEDCT-ND - Cut Tape (CT)
541-CRCW020114R7FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020114R7FNED
Description
RES SMD 14.7 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.7 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020114R7FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 609
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,68900R6,89
25R0,51760R12,94
50R0,42340R21,17
100R0,35120R35,12
250R0,27960R69,90
500R0,23896R119,48
1 000R0,20686R206,86
5 000R0,15591R779,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,14398R1 439,80
20 000R0,13204R2 640,80
30 000R0,12623R3 786,90
50 000R0,11993R5 996,50
70 000R0,11633R8 143,10
100 000R0,11293R11 293,00
Manufacturers Standard Package