
CRCW020113K7FKED | |
|---|---|
DigiKey Part Number | 541-CRCW020113K7FKEDTR-ND - Tape & Reel (TR) 541-CRCW020113K7FKEDCT-ND - Cut Tape (CT) 541-CRCW020113K7FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020113K7FKED |
Description | RES SMD 13.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020113K7FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,76400 | R17,64 |
| 25 | R1,40480 | R35,12 |
| 50 | R1,19640 | R59,82 |
| 100 | R1,03340 | R103,34 |
| 250 | R0,86912 | R217,28 |
| 500 | R0,77432 | R387,16 |
| 1 000 | R0,69955 | R699,55 |
| 5 000 | R0,57977 | R2 898,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,51763 | R5 176,30 |
| 20 000 | R0,51337 | R10 267,40 |
| 30 000 | R0,51116 | R15 334,80 |
| 50 000 | R0,49878 | R24 939,00 |
| 70 000 | R0,49022 | R34 315,40 |
| 100 000 | R0,48212 | R48 212,00 |
| 120 000 | R0,47834 | R57 400,80 |
| 240 000 | R0,47207 | R113 296,80 |

