New Product
11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020111K8FNEDAT

DigiKey Part Number
541-CRCW020111K8FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020111K8FNEDATCT-ND - Cut Tape (CT)
541-CRCW020111K8FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020111K8FNEDAT
Description
CRCW0201-AT 200 11K8 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
25R0,39640R9,91
50R0,32260R16,13
100R0,26550R26,55
250R0,20836R52,09
500R0,17576R87,88
1 000R0,15040R150,40
5 000R0,11030R551,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,10067R1 006,70
20 000R0,09130R1 826,00
30 000R0,08673R2 601,90
50 000R0,08179R4 089,50
70 000R0,07897R5 527,90
100 000R0,07630R7 630,00
120 000R0,07505R9 006,00
240 000R0,07093R17 023,20
250 000R0,07072R17 680,00
Manufacturers Standard Package