
CPF3R50000FNB14 | |
|---|---|
DigiKey Part Number | 541-CPF3R50000FNB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF3R50000FNB14 |
Description | CPF-3 .5 1% T-00 B14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.555" L (4.57mm x 14.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,97000 | R56,97 |
| 10 | R38,19500 | R381,95 |
| 25 | R33,10400 | R827,60 |
| 50 | R29,91780 | R1 495,89 |
| 100 | R27,21070 | R2 721,07 |
| 300 | R23,72780 | R7 118,34 |
| 500 | R22,39032 | R11 195,16 |
| 1 000 | R20,81394 | R20 813,94 |
| 5 000 | R18,00992 | R90 049,60 |

