Upgrade

CPF11K8200FLEE6 | |
|---|---|
DigiKey Part Number | CPF1.82KETR-ND - Tape & Reel (TR) CPF1.82KECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11K8200FLEE6 |
Description | RESISTOR METAL FILM 1W 1.82K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11K8200FLEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,53000 | R23,53 |
| 10 | R15,46000 | R154,60 |
| 25 | R13,25480 | R331,37 |
| 50 | R11,88040 | R594,02 |
| 100 | R10,71090 | R1 071,09 |
| 250 | R9,42772 | R2 356,93 |
| 500 | R8,62482 | R4 312,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R8,10154 | R8 101,54 |
| 2 000 | R7,51030 | R15 020,60 |
| 3 000 | R7,20668 | R21 620,04 |
| 5 000 | R6,86316 | R34 315,80 |
| 7 000 | R6,65846 | R46 609,22 |
| 10 000 | R6,45855 | R64 585,50 |
| 12 000 | R6,36262 | R76 351,44 |
| 24 000 | R6,03352 | R144 804,48 |
| 25 000 | R6,01576 | R150 394,00 |


