CMF608K4500BHRE70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: R22,52862
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R10,08086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R11,03203
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R11,08173
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R12,11316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R12,11316
Datasheet
8.45 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF608K4500BHRE70

DigiKey Part Number
CMF608K4500BHRE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF608K4500BHRE70
Description
RES 8.45K OHM 1W 0.1% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF608K4500BHRE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R11,03203R27 580,08
Manufacturers Standard Package