CMF558M2500GNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R19,60304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R9,18944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R5,34730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R9,18944
Datasheet
8.25 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558M2500GNEK

DigiKey Part Number
CMF558M2500GNEK-ND
Manufacturer
Manufacturer Product Number
CMF558M2500GNEK
Description
RES 8.25M OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
8.25 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558M2500GNEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R5,82376R5 823,76