


TNPW04026K65BETD | |
|---|---|
DigiKey Part Number | 541-TNPW04026K65BETDTR-ND - Tape & Reel (TR) 541-TNPW04026K65BETDCT-ND - Cut Tape (CT) 541-TNPW04026K65BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K65BETD |
Description | RES 6.65K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04026K65BETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,01000 | R9,01 |
| 10 | R7,57300 | R75,73 |
| 25 | R7,01520 | R175,38 |
| 50 | R6,62700 | R331,35 |
| 100 | R6,15910 | R615,91 |
| 250 | R5,84092 | R1 460,23 |
| 500 | R5,55114 | R2 775,57 |
| 1 000 | R5,29016 | R5 290,16 |
| 5 000 | R5,09086 | R25 454,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R4,93591 | R49 359,10 |
| 20 000 | R4,87944 | R97 588,80 |

