
AP2280-1FMG-7 | |
|---|---|
DigiKey Part Number | AP2280-1FMGDITR-ND - Tape & Reel (TR) AP2280-1FMGDICT-ND - Cut Tape (CT) AP2280-1FMGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-1FMG-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN2018-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-1FMG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,08000 | R10,08 |
| 10 | R7,10800 | R71,08 |
| 25 | R6,35880 | R158,97 |
| 100 | R5,54200 | R554,20 |
| 250 | R5,15344 | R1 288,36 |
| 500 | R4,91820 | R2 459,10 |
| 1 000 | R4,72495 | R4 724,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,48616 | R13 458,48 |
| 6 000 | R4,36932 | R26 215,92 |
| 9 000 | R4,31080 | R38 797,20 |
| 15 000 | R4,24595 | R63 689,25 |
| 21 000 | R4,20803 | R88 368,63 |
| 30 000 | R4,17158 | R125 147,40 |

