
CMF55523R00FHEB | |
|---|---|
DigiKey Part Number | CMF523HFTR-ND - Tape & Reel (TR) CMF523HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55523R00FHEB |
Description | RES 523 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55523R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R7,61200 | R76,12 |
| 25 | R6,48640 | R162,16 |
| 50 | R5,77720 | R288,86 |
| 100 | R5,17230 | R517,23 |
| 250 | R4,50884 | R1 127,21 |
| 500 | R4,09346 | R2 046,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,74040 | R3 740,40 |
| 2 000 | R3,44054 | R6 881,08 |
| 3 000 | R3,28641 | R9 859,23 |
| 5 000 | R3,11207 | R15 560,35 |
| 7 000 | R3,00818 | R21 057,26 |
| 10 000 | R2,90669 | R29 066,90 |

