CMF5534K800FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,27843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R6,94627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,99602
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 907
Unit Price: R12,10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R5,45172
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R5,45172
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,99602
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,37272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R3,90928
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,37292
Datasheet
34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5534K800FKEK

DigiKey Part Number
CMF5534K800FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5534K800FKEK
Description
RES 34.8K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5534K800FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R55,78420R5 578,42
Manufacturers Standard Package