


TNPW0805499RBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0805499RBETATR-ND - Tape & Reel (TR) 541-TNPW0805499RBETACT-ND - Cut Tape (CT) 541-TNPW0805499RBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805499RBETA |
Description | RES 499 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805499RBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,94000 | R12,94 |
| 10 | R10,70400 | R107,04 |
| 25 | R9,93440 | R248,36 |
| 50 | R9,38680 | R469,34 |
| 100 | R8,88430 | R888,43 |
| 250 | R8,28236 | R2 070,59 |
| 500 | R7,87738 | R3 938,69 |
| 1 000 | R7,51340 | R7 513,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R6,81600 | R34 080,00 |
| 10 000 | R6,57280 | R65 728,00 |
| 15 000 | R6,44471 | R96 670,65 |
| 25 000 | R6,29713 | R157 428,25 |

