
CMF552M5000BHEB | |
|---|---|
DigiKey Part Number | 541-CMF552M5000BHEBTR-ND - Tape & Reel (TR) 541-CMF552M5000BHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M5000BHEB |
Description | RES 2.5M OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M5000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,71000 | R66,71 |
| 10 | R44,88300 | R448,83 |
| 25 | R38,99200 | R974,80 |
| 50 | R35,29520 | R1 764,76 |
| 100 | R32,15610 | R3 215,61 |
| 250 | R28,71536 | R7 178,84 |
| 500 | R26,56342 | R13 281,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R24,73515 | R24 735,15 |
| 2 000 | R23,18230 | R46 364,60 |
| 3 000 | R22,38494 | R67 154,82 |
| 5 000 | R21,48321 | R107 416,05 |
| 7 000 | R20,94583 | R146 620,81 |

