
CMF552M0000FLEA | |
|---|---|
DigiKey Part Number | 541-CMF552M0000FLEATR-ND - Tape & Reel (TR) 541-CMF552M0000FLEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M0000FLEA |
Description | CMF-55 2M 1% T-0 EA E3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,28000 | R34,28 |
| 10 | R22,70200 | R227,02 |
| 25 | R19,56640 | R489,16 |
| 50 | R17,60060 | R880,03 |
| 100 | R15,92680 | R1 592,68 |
| 250 | R14,09384 | R3 523,46 |
| 500 | R12,94648 | R6 473,24 |
| 1 000 | R11,97151 | R11 971,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R10,44160 | R52 208,00 |
| 10 000 | R9,86358 | R98 635,80 |
| 15 000 | R9,56683 | R143 502,45 |

