CMF55267K00FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R6,94627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 770
Unit Price: R8,40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,63813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R3,90928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,26654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,26654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,63813
Datasheet
267 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55267K00FKBF

DigiKey Part Number
CMF55267K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55267K00FKBF
Description
RES 267K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
267 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55267K00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types