CMF551M5000FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R30,94423
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R28,56394
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R20,59354
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R17,84282
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R13,13024
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R17,78334
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R15,90596
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 436
Unit Price: R52,76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R10,44160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R11,37866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R15,82853
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R17,20545
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R17,20545
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R11,37866
Datasheet
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M5000FKRE

DigiKey Part Number
CMF551M5000FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M5000FKRE
Description
RES 1.5M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M5000FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types