
CMF551K7000BHR6 | |
|---|---|
DigiKey Part Number | 541-CMF551K7000BHR6TR-ND - Tape & Reel (TR) 541-CMF551K7000BHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K7000BHR6 |
Description | RES 1.7K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 1.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K7000BHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,37000 | R25,37 |
| 10 | R16,68600 | R166,86 |
| 25 | R14,32360 | R358,09 |
| 50 | R12,84160 | R642,08 |
| 100 | R11,58470 | R1 158,47 |
| 250 | R10,20408 | R2 551,02 |
| 500 | R9,34100 | R4 670,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,12943 | R7 129,43 |
| 2 000 | R6,53256 | R13 065,12 |

