
CMF551K2400FHEB | |
|---|---|
DigiKey Part Number | CMF1.24KHFTR-ND - Tape & Reel (TR) CMF1.24KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K2400FHEB |
Description | RES 1.24K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K2400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R7,12500 | R71,25 |
| 25 | R6,06960 | R151,74 |
| 50 | R5,40080 | R270,04 |
| 100 | R4,83120 | R483,12 |
| 250 | R4,20840 | R1 052,10 |
| 500 | R3,81820 | R1 909,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,83636 | R4 836,36 |
| 2 000 | R4,46004 | R8 920,08 |
| 3 000 | R4,26682 | R12 800,46 |
| 5 000 | R4,04818 | R20 240,90 |
| 7 000 | R3,91790 | R27 425,30 |
| 10 000 | R3,79061 | R37 906,10 |

