CMF551K0000FERE is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 16
Unit Price: R105,19000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R21,04640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R22,92066
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R10,85942
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R5,14417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R8,88730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 105
Unit Price: R122,17000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R3,59639
Datasheet
1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0000FERE

DigiKey Part Number
CMF551K0000FERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K0000FERE
Description
RES 1K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0000FERE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R3,59639R17 981,95
Manufacturers Standard Package