
CMF5519R600FHEB | |
|---|---|
DigiKey Part Number | CMF19.6HFTR-ND - Tape & Reel (TR) CMF19.6HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5519R600FHEB |
Description | RES 19.6 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5519R600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,46100 | R54,61 |
| 25 | R4,63800 | R115,95 |
| 50 | R4,12040 | R206,02 |
| 100 | R3,67840 | R367,84 |
| 250 | R3,19344 | R798,36 |
| 500 | R2,88962 | R1 444,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,63117 | R2 631,17 |
| 2 000 | R2,41154 | R4 823,08 |
| 3 000 | R2,29873 | R6 896,19 |
| 5 000 | R2,17104 | R10 855,20 |
| 7 000 | R2,09495 | R14 664,65 |
| 10 000 | R2,02061 | R20 206,10 |

