
CMF55174K00FHEB | |
|---|---|
DigiKey Part Number | CMF174KHFTR-ND - Tape & Reel (TR) CMF174KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55174K00FHEB |
Description | RES 174K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55174K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,94800 | R79,48 |
| 25 | R6,76880 | R169,22 |
| 50 | R6,02600 | R301,30 |
| 100 | R5,39740 | R539,74 |
| 250 | R4,70780 | R1 176,95 |
| 500 | R4,27628 | R2 138,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,90928 | R3 909,28 |
| 2 000 | R3,59740 | R7 194,80 |
| 3 000 | R3,43720 | R10 311,60 |
| 5 000 | R3,25598 | R16 279,90 |
| 7 000 | R3,14794 | R22 035,58 |
| 10 000 | R3,04240 | R30 424,00 |

