CMF5511K000FLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R9,49819
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R10,37751
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R14,92027
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R16,47078
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R55,78420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R7,25963
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R10,85942
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R10,85942
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R4,27843
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R6,94627
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R8,88730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R2,71005
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R55,78420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,37272
Datasheet
11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K000FLEA

DigiKey Part Number
CMF5511K000FLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5511K000FLEA
Description
RES 11K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K000FLEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,37272R11 863,60
Manufacturers Standard Package