CMF55110K00FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,27843
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R6,94627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 000
Unit Price: R20,16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,71005
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 405
Unit Price: R10,92000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: R119,48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,37272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,63813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R3,90928
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,26654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: R127,21000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R4,26654
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,63813
Datasheet
110 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55110K00FKRE

DigiKey Part Number
CMF55110K00FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55110K00FKRE
Description
RES 110K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
110 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55110K00FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types