
CW0051K000JE73HS | |
|---|---|
DigiKey Part Number | 541-4213-2-ND - Tape & Reel (TR) 541-4213-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0051K000JE73HS |
Description | RES 1K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051K000JE73HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R59,49000 | R59,49 |
| 10 | R39,97700 | R399,77 |
| 25 | R34,67680 | R866,92 |
| 50 | R31,36300 | R1 568,15 |
| 100 | R28,54330 | R2 854,33 |
| 250 | R25,45604 | R6 364,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R23,99476 | R11 997,38 |
| 1 000 | R22,32092 | R22 320,92 |
| 1 500 | R21,46117 | R32 191,75 |
| 2 500 | R20,48878 | R51 221,95 |
| 3 500 | R19,90938 | R69 682,83 |
| 5 000 | R19,34335 | R96 716,75 |

