549 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50549R00FHEB

DigiKey Part Number
CMF549QFTR-ND - Tape & Reel (TR)
CMF549QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50549R00FHEB
Description
RES 549 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
549 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50549R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,93000R11,93
10R7,73000R77,30
25R6,57360R164,34
50R5,85460R292,73
100R5,24280R524,28
250R4,57136R1 142,84
500R4,15126R2 075,63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,68532R8 685,32
2 000R8,05710R16 114,20
3 000R7,73443R23 203,29
5 000R7,36943R36 847,15
7 000R7,15195R50 063,65
10 000R6,93950R69 395,00
Manufacturers Standard Package