CMF50274R00FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,30876
Datasheet
274 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50274R00FHEB

DigiKey Part Number
CMF274QFTR-ND - Tape & Reel (TR)
CMF274QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50274R00FHEB
Description
RES 274 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50274R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R25,54000R25,54
10R16,82100R168,21
25R14,44480R361,12
50R12,95260R647,63
100R11,68550R1 168,55
250R10,29480R2 573,70
500R9,42470R4 712,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,68532R8 685,32
2 000R8,05710R16 114,20
3 000R7,73443R23 203,29
5 000R7,36943R36 847,15
7 000R7,15195R50 063,65
10 000R6,93950R69 395,00
Manufacturers Standard Package