CMF501K6500FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 5 767
Unit Price: R17,31000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,33847
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 990
Unit Price: R1,68000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,29373
Datasheet
1.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K6500FKEK

DigiKey Part Number
CMF501K6500FKEK-ND
Manufacturer
Manufacturer Product Number
CMF501K6500FKEK
Description
RES 1.65K OHM 1/4W 1% AXIAL
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K6500FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R55,78420R5 578,42
Manufacturers Standard Package