
CMF50165K00FHEB | |
|---|---|
DigiKey Part Number | CMF165KQFTR-ND - Tape & Reel (TR) CMF165KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50165K00FHEB |
Description | RES 165K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50165K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R18,28300 | R182,83 |
| 25 | R15,70840 | R392,71 |
| 50 | R14,09860 | R704,93 |
| 100 | R12,72900 | R1 272,90 |
| 250 | R11,22776 | R2 806,94 |
| 500 | R10,28740 | R5 143,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,48871 | R9 488,71 |
| 2 000 | R8,81017 | R17 620,34 |
| 3 000 | R8,46171 | R25 385,13 |
| 5 000 | R8,06750 | R40 337,50 |
| 7 000 | R7,83263 | R54 828,41 |
| 10 000 | R7,60317 | R76 031,70 |

