
ALSR051K500JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-1.5K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR051K500JE12 |
Description | RES 1.5K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR051K500JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,36000 | R44,36 |
| 10 | R29,59200 | R295,92 |
| 25 | R25,56880 | R639,22 |
| 50 | R23,05180 | R1 152,59 |
| 100 | R20,91090 | R2 091,09 |
| 250 | R18,56572 | R4 641,43 |
| 500 | R17,09874 | R8 549,37 |
| 1 000 | R15,85239 | R15 852,39 |
| 5 000 | R13,63483 | R68 174,15 |

