
TOMCT16031002BT1 | |
|---|---|
DigiKey Part Number | 764-TOMCT16031002BT1TR-ND - Tape & Reel (TR) 764-TOMCT16031002BT1CT-ND - Cut Tape (CT) 764-TOMCT16031002BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOMCT16031002BT1 |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 750mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 750mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.085" (2.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R69,84000 | R69,84 |
| 10 | R57,86500 | R578,65 |
| 25 | R53,77840 | R1 344,46 |
| 50 | R50,99180 | R2 549,59 |
| 100 | R48,46680 | R4 846,68 |
| 250 | R45,51480 | R11 378,70 |
| 500 | R44,54504 | R22 272,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R44,65161 | R44 651,61 |
| 2 000 | R43,12224 | R86 244,48 |
| 3 000 | R42,26157 | R126 784,71 |

