2.74 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K06B2E74RS2

DigiKey Part Number
541-M55342K06B2E74RS2TR-ND - Tape & Reel (TR)
541-M55342K06B2E74RS2CT-ND - Cut Tape (CT)
541-M55342K06B2E74RS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K06B2E74RS2
Description
RCWPM-575 2.74K 1% K M55342K06B2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,03000R24,03
10R15,72900R157,29
25R13,85320R346,33
50R12,76760R638,38
100R11,90560R1 190,56
250R11,03080R2 757,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R14,00816R7 004,08
1 000R13,53781R13 537,81
1 500R13,30832R19 962,48
2 500R13,05953R32 648,83
3 500R12,91704R45 209,64
5 000R12,78213R63 910,65
Manufacturers Standard Package