


S1411-46R | |
|---|---|
DigiKey Part Number | 952-1580-2-ND - Tape & Reel (TR) 952-1580-1-ND - Cut Tape (CT) 952-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1411-46R |
Description | RFI SHLD CLIP SS TIN SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1411-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Clip | |
Shape | - | |
Width | 0.090" (2.28mm) | |
Length | 0.346" (8.79mm) | |
Height | 0.144" (3.65mm) | |
Material | Beryllium Copper | |
Plating | Tin | |
Plating - Thickness | 118.11µin (3.00µm) | |
Attachment Method | Solder | |
Operating Temperature | -25°C ~ 150°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,82300 | R48,23 |
| 25 | R4,29520 | R107,38 |
| 100 | R3,71700 | R371,70 |
| 250 | R3,44080 | R860,20 |
| 500 | R3,27442 | R1 637,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | R3,15376 | R5 992,14 |
| 3 800 | R3,05589 | R11 612,38 |
| 5 700 | R3,00688 | R17 139,22 |
| 9 500 | R2,95260 | R28 049,70 |
| 13 300 | R2,92086 | R38 847,44 |
| 19 000 | R2,89036 | R54 916,84 |








