
M55342E11B12B7RTP | |
|---|---|
DigiKey Part Number | 764-M55342E11B12B7RTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M55342E11B12B7RTP |
Description | RES SMD 12.7KOHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B12B7RTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R369,84920 | R9 246,23 |

