


D55342E07B20B0RT5 | |
|---|---|
DigiKey Part Number | 764-D55342E07B20B0RT5TR-ND - Tape & Reel (TR) 764-D55342E07B20B0RT5CT-ND - Cut Tape (CT) 764-D55342E07B20B0RT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342E07B20B0RT5 |
Description | RES SMD 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B20B0RT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R78,64000 | R78,64 |
| 10 | R65,13200 | R651,32 |
| 25 | R60,56160 | R1 514,04 |
| 50 | R57,43940 | R2 871,97 |
| 100 | R54,61130 | R5 461,13 |
| 250 | R51,30800 | R12 827,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R49,12280 | R24 561,40 |
| 1 000 | R47,18832 | R47 188,32 |
| 1 500 | R46,16485 | R69 247,28 |
| 2 500 | R44,98209 | R112 455,23 |
| 3 500 | R44,26375 | R154 923,12 |

