WR506170A2200J5100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R6,24190
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: R2,86962
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: R2,86962
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,56479
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,56479
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,56479
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1 114
Unit Price: R5,38000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R1,56479
Datasheet
New at DigiKey
220 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR506170A2200J5100

DigiKey Part Number
56-WR506170A2200J5100-ND
Manufacturer
Manufacturer Product Number
WR506170A2200J5100
Description
WR5 220R 5% A1
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.650" L (6.00mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R6,44450R6 444,50
Manufacturers Standard Package