
VY2221K29Y5SS6TV7 | |
|---|---|
DigiKey Part Number | BC5268TR-ND - Tape & Reel (TR) BC5268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2221K29Y5SS6TV7 |
Description | CAP CER 220PF 300/440VAC Y5S RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 300VAC/440VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2221K29Y5SS6TV7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,36900 | R43,69 |
| 50 | R3,23980 | R161,99 |
| 100 | R2,89360 | R289,36 |
| 500 | R2,30786 | R1 153,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,06605 | R2 066,05 |
| 2 000 | R1,92154 | R3 843,08 |
| 3 000 | R1,84922 | R5 547,66 |
| 5 000 | R1,76906 | R8 845,30 |
| 7 000 | R1,72219 | R12 055,33 |
| 10 000 | R1,67714 | R16 771,40 |

