
VR25000001005JR500 | |
|---|---|
DigiKey Part Number | 56-VR25000001005JR500TR-ND - Tape & Reel (TR) 56-VR25000001005JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR25000001005JR500 |
Description | RES 10M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,21000 | R32,10 |
| 25 | R2,70200 | R67,55 |
| 50 | R2,39280 | R119,64 |
| 100 | R2,12570 | R212,57 |
| 250 | R1,83300 | R458,25 |
| 500 | R1,64948 | R824,74 |
| 1 000 | R1,49371 | R1 493,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,21607 | R6 080,35 |
| 10 000 | R1,12528 | R11 252,80 |
| 15 000 | R1,07864 | R16 179,60 |
| 25 000 | R1,02588 | R25 647,00 |
| 35 000 | R0,99444 | R34 805,40 |
| 50 000 | R0,96373 | R48 186,50 |

