
SFR25H0005110FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0005110FR500TR-ND - Tape & Reel (TR) 56-SFR25H0005110FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0005110FR500 |
Description | RES 511 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,73100 | R17,31 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,28040 | R64,02 |
| 100 | R1,13260 | R113,26 |
| 250 | R0,96924 | R242,31 |
| 500 | R0,86742 | R433,71 |
| 1 000 | R0,78055 | R780,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,62581 | R3 129,05 |
| 10 000 | R0,57522 | R5 752,20 |
| 15 000 | R0,54921 | R8 238,15 |
| 25 000 | R0,51979 | R12 994,75 |
| 35 000 | R0,50226 | R17 579,10 |
| 50 000 | R0,48513 | R24 256,50 |

