5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0005108JR500

DigiKey Part Number
56-SFR25H0005108JR500TR-ND - Tape & Reel (TR)
56-SFR25H0005108JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0005108JR500
Description
RES 5.1 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 760
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,51200R15,12
25R1,26360R31,59
50R1,11240R55,62
100R0,98140R98,14
250R0,83884R209,71
500R0,74946R374,73
1 000R0,67367R673,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,53827R2 691,35
10 000R0,49397R4 939,70
15 000R0,47122R7 068,30
25 000R0,44548R11 137,00
35 000R0,43013R15 054,55
50 000R0,41515R20 757,50
Manufacturers Standard Package