
SFR25H0004708JA500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0004708JA500CT-ND - Cut Tape (CT) 56-SFR25H0004708JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004708JA500 |
Description | RES 4.7 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,47900 | R14,79 |
| 25 | R1,23680 | R30,92 |
| 50 | R1,08880 | R54,44 |
| 100 | R0,96120 | R96,12 |
| 250 | R0,82204 | R205,51 |
| 500 | R0,73400 | R367,00 |
| 1 000 | R0,65973 | R659,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,52684 | R2 634,20 |
| 10 000 | R0,48338 | R4 833,80 |
| 15 000 | R0,46107 | R6 916,05 |
| 25 000 | R0,43580 | R10 895,00 |
| 35 000 | R0,42075 | R14 726,25 |
| 50 000 | R0,40605 | R20 302,50 |

