33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0003322FR500

DigiKey Part Number
56-SFR25H0003322FR500TR-ND - Tape & Reel (TR)
56-SFR25H0003322FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0003322FR500
Description
RES 33.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 699
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,73100R17,31
25R1,45200R36,30
50R1,28040R64,02
100R1,13260R113,26
250R0,96924R242,31
500R0,86742R433,71
1 000R0,78055R780,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,62581R3 129,05
10 000R0,57522R5 752,20
15 000R0,54921R8 238,15
25 000R0,51979R12 994,75
35 000R0,50226R17 579,10
50 000R0,48513R24 256,50
Manufacturers Standard Package