4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0004708JA500

DigiKey Part Number
56-SFR25H0004708JA500CT-ND - Cut Tape (CT)
56-SFR25H0004708JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0004708JA500
Description
RES 4.7 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 222
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,47900R14,79
25R1,23680R30,92
50R1,08880R54,44
100R0,96120R96,12
250R0,82204R205,51
500R0,73400R367,00
1 000R0,65973R659,73
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,52684R2 634,20
10 000R0,48338R4 833,80
15 000R0,46107R6 916,05
25 000R0,43580R10 895,00
35 000R0,42075R14 726,25
50 000R0,40605R20 302,50
Manufacturers Standard Package