511 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005110FR500

DigiKey Part Number
56-SFR2500005110FR500TR-ND - Tape & Reel (TR)
56-SFR2500005110FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500005110FR500
Description
RES 511 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 304
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,51200R15,12
25R1,27720R31,93
50R1,12260R56,13
100R0,99140R99,14
250R0,84760R211,90
500R0,75718R378,59
1 000R0,68056R680,56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,54398R2 719,90
10 000R0,49926R4 992,60
15 000R0,47629R7 144,35
25 000R0,45031R11 257,75
35 000R0,43482R15 218,70
50 000R0,41969R20 984,50
Manufacturers Standard Package