47 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004702JA500

DigiKey Part Number
BC4376CT-ND - Cut Tape (CT)
BC4376TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500004702JA500
Description
RES 47K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 907
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,37800R13,78
25R1,14920R28,73
50R1,01160R50,58
100R0,89230R89,23
250R0,76156R190,39
500R0,67988R339,94
1 000R0,61032R610,32
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000R0,48664R2 433,20
10 000R0,44613R4 461,30
15 000R0,42533R6 379,95
25 000R0,40178R10 044,50
35 000R0,38775R13 571,25
50 000R0,37405R18 702,50
Manufacturers Standard Package