4.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004701JR500

DigiKey Part Number
56-SFR2500004701JR500TR-ND - Tape & Reel (TR)
56-SFR2500004701JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004701JR500
Description
RES 4.7K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 897
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,41200R14,12
25R1,18960R29,74
50R1,04520R52,26
100R0,92090R92,09
250R0,78708R196,77
500R0,70308R351,54
1 000R0,63166R631,66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,50392R2 519,60
10 000R0,46214R4 621,40
15 000R0,44068R6 610,20
25 000R0,41640R10 410,00
35 000R0,40193R14 067,55
50 000R0,38779R19 389,50
Manufacturers Standard Package