
SFR2500003300JR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500003300JR500TR-ND - Tape & Reel (TR) 56-SFR2500003300JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500003300JR500 |
Description | RES 330 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,41200 | R14,12 |
| 25 | R1,18960 | R29,74 |
| 50 | R1,04520 | R52,26 |
| 100 | R0,92090 | R92,09 |
| 250 | R0,78708 | R196,77 |
| 500 | R0,70308 | R351,54 |
| 1 000 | R0,63166 | R631,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,50392 | R2 519,60 |
| 10 000 | R0,46214 | R4 621,40 |
| 15 000 | R0,44068 | R6 610,20 |
| 25 000 | R0,41640 | R10 410,00 |
| 35 000 | R0,40193 | R14 067,55 |
| 50 000 | R0,38779 | R19 389,50 |
| 60 000 | R0,38101 | R22 860,60 |
| 120 000 | R0,35773 | R42 927,60 |
| 125 000 | R0,35648 | R44 560,00 |

