
SFR2500002709JA500 | |
|---|---|
DigiKey Part Number | BC4365CT-ND - Cut Tape (CT) BC4365TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500002709JA500 |
Description | RES 27 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,14920 | R28,73 |
| 50 | R1,01160 | R50,58 |
| 100 | R0,89230 | R89,23 |
| 250 | R0,76156 | R190,39 |
| 500 | R0,67988 | R339,94 |
| 1 000 | R0,61032 | R610,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48664 | R2 433,20 |
| 10 000 | R0,44613 | R4 461,30 |
| 15 000 | R0,42533 | R6 379,95 |
| 25 000 | R0,40178 | R10 044,50 |
| 35 000 | R0,38775 | R13 571,25 |
| 50 000 | R0,37405 | R18 702,50 |

