
SFR2500002202FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002202FR500TR-ND - Tape & Reel (TR) 56-SFR2500002202FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002202FR500 |
Description | RES 22K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,51200 | R15,12 |
| 25 | R1,27720 | R31,93 |
| 50 | R1,12260 | R56,13 |
| 100 | R0,99140 | R99,14 |
| 250 | R0,84760 | R211,90 |
| 500 | R0,75718 | R378,59 |
| 1 000 | R0,68056 | R680,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,54398 | R2 719,90 |
| 10 000 | R0,49926 | R4 992,60 |
| 15 000 | R0,47629 | R7 144,35 |
| 25 000 | R0,45031 | R11 257,75 |
| 35 000 | R0,43482 | R15 218,70 |
| 50 000 | R0,41969 | R20 984,50 |

