10 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001002JA100

DigiKey Part Number
BC4345CT-ND - Cut Tape (CT)
BC4345TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500001002JA100
Description
RES 10K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,91000R8,91
10R5,74700R57,47
25R4,87320R121,83
50R4,32880R216,44
100R3,86490R386,49
250R3,35744R839,36
500R3,03950R1 519,75
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,76930R2 769,30
2 000R2,53934R5 078,68
3 000R2,42129R7 263,87
5 000R2,28766R11 438,30
7 000R2,20807R15 456,49
10 000R2,13026R21 302,60
Manufacturers Standard Package